Sign in to ask questions about the BEL RST160AMMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RST160AMMO technical specifications.
| Approvals | VDE, CE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Current Rating | 160mA |
| DC Cold Resistance | 1.1R |
| Depth | 4mm |
| Height | 0.303inch |
| Length | 0.329inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Series | RST |
| Voltage Rating (AC) | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for BEL RST160AMMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
