Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
BEL RST160BULK technical specifications.
| Current Rating | 0.16A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.06A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |