The BEL RST315AMMO is a slow blow micro fuse rated for 250V and 0.315A. It features a radial lead termination style and operates within a temperature range of -55°C to 125°C. This fuse has a typical melting I²t of 0.66 and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.315A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.66A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |