BEL S-KSMH24-2.27-30-2 technical specifications.
| Mount | Screw |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S-KSMH24-2.27-30-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.