The S422-0080-02 is an 8-pin commercial active delay line IC from BEL, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a maximum of 5.25V and minimum of 4.75V, and a maximum power supply current of 40mA. The device has a JEDEC package code of R-PDSO-G8 and is available in a SOP package type.
Checking distributor stock and pricing after the page loads.
BEL S422-0080-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | F |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.