Active Tapped Delay Line 10 TAP 1-IN 15ns ABS 150ns MAX 14-Pin SMD
Checking distributor stock and pricing after the page loads.
BEL S422-0150-10 technical specifications.
| Package/Case | SMD/SMT |
| Number of Taps | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.