The BEL S422-0200-02 is an active delay line with a commercial temperature grade, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device has a maximum power supply current of 40mA and is available in an 8-pin R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S422-0200-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S422-0200-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | F |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S422-0200-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.