The BEL S423-0025-02 is a commercial-grade active delay line IC with a propagation delay of 25ns at nominal supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has 8 terminals and a true output polarity. It draws a maximum power supply current of 40mA.
BEL S423-0025-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | F |
| Prop. Delay@Nom-Sup | 25 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S423-0025-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.