BEL S423-0050-02 technical specifications.
| Package/Case | SMD/SMT |
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S423-0050-02 to view detailed technical specifications.
No datasheet is available for this part.