The BEL S423-0100-02 is an active delay line IC with a commercial temperature grade and a nominal supply voltage of 5V. It has a propagation delay of 100ps and is available in an 8-pin SOP package. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 40mA. The S423-0100-02 is a single-function device with a dual-terminal position and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
BEL S423-0100-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | F |
| Prop. Delay@Nom-Sup | 100 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.