Active Delay Line, 1-Func, 5-Tap, True Output, ECL, PDSO16, SMD-16
Checking distributor stock and pricing after the page loads.
BEL S459-0035-02 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J16 |
| Width | 11.811 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 10K |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.