Telecom Transformer 1:1/2.45:2.45 0.4Ohm Prim. DCR 0.85Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |