
This surface mount transformer module has a 110uH inductance and a 1:2 turns ratio. It is designed for use in applications where a compact, low-profile transformer is required. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in cut tape and features gull wing leads.
Sign in to ask questions about the BEL S553-5999-86-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S553-5999-86-F technical specifications.
| Package/Case | Module |
| Depth | 9.53mm |
| Inductance | 110uH |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Return Loss | -18dB |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-5999-86-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
