Telecom Transformer 1CT:1CT 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.45Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |