Telecom Transformer 2(1CT:1.4CT) 0.35Ohm/0.35Ohm Prim. DCR 0.45Ohm/0.45Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
BEL S553-6500-36-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1.4 |
| RoHS | Compliant |