Telecom Transformer 1CT:2CT/1:1.36CT 0.35Ohm/0.7Ohm Prim. DCR 0.7Ohm/0.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |