Telecom Transformer 1:1.36CT/1:2CT 0.7Ohm/0.7Ohm Prim. DCR 1Ohm/1.4Ohm Sec. DCR 40 Terminal Gull Wing SMD
BEL S553-6500-69 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.36 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S553-6500-69 to view detailed technical specifications.
No datasheet is available for this part.