The BEL S553-6500-C4-F pulse transformer is a surface mount module with a 2:1 turns ratio and 1.5 millihenry inductance. It has a maximum seated height of 7.37 millimeters and is packaged on tape and reel in quantities of 400. The transformer features gull wing leads with a length of 26.54 millimeters and a width of 7.62 millimeters. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
BEL S553-6500-C4-F technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 7.37mm |
| Inductance | 1.5mH |
| Lead/Base Style | Gull Wing |
| Length | 26.54mm |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-6500-C4-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.