The BEL S553-6500-C9-F surface mount transformer features a compact, low-profile design suitable for applications requiring a small footprint. This 1:1 turns ratio transformer operates within a temperature range of -40°C to 85°C, making it suitable for use in a variety of environments. The transformer is packaged in bulk and has a gull wing lead/base style. It is not designed for use in radiation-hardened applications and is not compliant with RoHS regulations. With an inductance of 1.8 millihenries, this transformer is a suitable choice for a range of telecommunications and general applications.
Sign in to ask questions about the BEL S553-6500-C9-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S553-6500-C9-F technical specifications.
| Inductance | 1.8mH |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S553-6500-C9-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.