This telecom transformer module features a 1:2.4 turns ratio and is packaged in a tape and reel format with 400 pieces per reel. The module has a seated height of 7.37mm and measures 26.54mm in length and 7.62mm in width. It is designed for surface mount applications and has a gull wing lead/base style. The transformer is RoHS compliant and has an inductance of 1mH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S553-6500-D3-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height - Seated (Max) | 7.37mm |
| Inductance | 1mH |
| Lead/Base Style | Gull Wing |
| Length | 26.54mm |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.4 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S553-6500-D3-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.