Telecom Transformer 1:1.36CT/2CT:1 0.6Ohm/1.4Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1.36 |
| RoHS | Compliant |