Telecom Transformer 1CT:1CT:1CT:2CT 0.6Ohm/0.75Ohm Prim. DCR 0.6Ohm/1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
BEL S553-6500-E6-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.