Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S555-6400-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16.51mm |
| Height | 9.91mm |
| Inductance | 4.7mH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S555-6400-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.