Telecom Transformer 2CT:1CT/1CT:1CT 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10Base-T LAN Magnetics Transformer |
| Turns Ratio | 2CT:1CT/1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | -1@1MHz to 10MHzdB |
| Minimum Return Loss | -15@5MHz to 10MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |