Datacom Transformer, LAN Application(s), 0.667:1; 2:1
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.86 |
| Length | 25.53 |
| Number of Functions | 1 |
| Manufacturer Series | S556 |
| Height | 5.46 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |