This surface mount transformer is a 10Base-T network transformer with a 2:1 turns ratio, rated for 1500Vrms high potential. It has 20 terminals and is designed for surface mount applications. The transformer has a maximum insertion loss of -1 dB from 1 to 10 MHz and a minimum return loss of -20 dB from 5 to 10 MHz. Operating temperature range is 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10Base-T Network Transformer |
| Turns Ratio | 2(1CT:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 20 |
| Maximum Insertion Loss | -1@1MHz to 10MHzdB |
| Minimum Return Loss | -20@5MHz to 10MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |