This surface mount token ring transformer features a turns ratio of 2CT:1 and a maximum operating temperature range of 0 to 70°C. The transformer has a high potential of 1500Vrms and a maximum DCR of 0.7 ohms on the primary side and 0.55 ohms on the secondary side. It has 16 terminals and is designed for surface mount applications with gull wing leads.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 2CT:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.55Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |