Telecom Transformer 1:2/1:1 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10Base-T Network Transformer |
| Turns Ratio | 1:2/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -0.5@1MHz to 10MHzdB |
| Minimum Return Loss | -20@5MHz to 10MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |