Telecom Transformer 1:2CT/1:1 16 Terminal Gull Wing SMD
BEL S558-1287-03 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.