BEL S558-5500-02-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 1R |
| Depth | 15.24mm |
| Inductance | 350uH |
| Insertion Loss | 1.5dB |
| Lead/Base Style | Gull Wing |
| Length | 13.77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.