Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 24 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |