
This module transformer has a DC resistance of 1 ohm and an inductance of 350 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer has a turns ratio of 1:1 and is compliant with RoHS regulations. It is suitable for use in telecommunications applications.
BEL S558-5500-12-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 1R |
| Depth | 18.8mm |
| Inductance | 350uH |
| Insertion Loss | -1.5dB |
| Lead/Base Style | Gull Wing |
| Length | 13.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-12-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
