
This telecom transformer features a 350uH inductance and a 1:1 turns ratio, with a maximum DC current of 350mA. It is designed for surface mount applications and is available in a module package. The operating temperature range is from 0°C to 70°C. The transformer is RoHS compliant and is supplied on tape and reel in quantities of 320.
Sign in to ask questions about the BEL S558-5500-16-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S558-5500-16-F technical specifications.
| Package/Case | Module |
| Height | 6.35mm |
| Inductance | 350uH |
| Length | 15.24mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 13.26mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-16-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.