
General purpose datacom transformer for surface mount applications. Features a 1CT:1CT turns ratio and 350uH inductance with 1.1 Ohm DC resistance. Packaged in a module with gull wing leads, measuring 12.32mm L x 7.24mm W x 5.71mm H. Operates from 0°C to 70°C with a 12dB return loss. RoHS compliant and supplied on tape and reel.
BEL S558-5500-25-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 1.1R |
| Depth | 9.52mm |
| Height | 5.71mm |
| Height - Seated (Max) | 5.71mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Return Loss | 12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-25-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
