
General purpose datacom transformer for surface mount applications. Features a 1:1 turns ratio and 350µH inductance, supporting a maximum DC current of 1.2A. Operates across a temperature range of -40°C to 85°C with a return loss of 18dB. Packaged in a module with gull wing leads, dimensions of 17.53mm (L) x 12.19mm (W) x 5.71mm (H), and supplied on tape and reel. RoHS compliant.
BEL S558-5500-68 technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 5.71mm |
| Height - Seated (Max) | 5.71mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5500-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
