BEL S558-5999-46-F technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Height | 5.97mm |
| Height - Seated (Max) | 5.97mm |
| Inductance | 420uH |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | 12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-46-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
