
Surface mount LAN transformer for 1000 BASE-T applications. Features a 1:1 turns ratio and 350uH inductance. Module package with gull wing leads, measuring 13.26mm x 13.26mm x 6.35mm. Operates from -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S558-5999-AC-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 13.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 13.26mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AC-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
