Sign in to ask questions about the BEL S558-5999-AF-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S558-5999-AF-F technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.99mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.09mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AF-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
