
Surface mount LAN transformer designed for 1000 BASE-T applications. Features a 1:1 turns ratio and a compact footprint with dimensions of 17.53mm (L) x 12.19mm (W) x 5.71mm (H). Offers a 350uH inductance, -1dB insertion loss, and -18dB return loss, operating within a -40°C to 85°C temperature range. Gull wing lead style and SMD/SMT termination facilitate easy integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S558-5999-AT-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.24mm |
| Height | 5.71mm |
| Height - Seated (Max) | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-AT-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
