Telecom Transformer 2CT:1CT/1:1 40 Terminal Gull Wing SMD
BEL S558-5999-J0-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
No datasheet is available for this part.