
Surface mount general purpose pulse transformer featuring a 1:1 turns ratio and 350µH inductance. Designed for datacom applications, this component offers -1dB insertion loss and -10dB return loss. It operates within a temperature range of 0°C to 70°C and is housed in a module package with gull wing leads. The transformer measures 12.32mm in length, 7.24mm in width, and 9.53mm in depth, with a height of 5.71mm. This lead-free, RoHS compliant component is supplied on tape and reel.
BEL S558-5999-J1-F technical specifications.
| Package/Case | Module |
| Depth | 9.53mm |
| Height | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-J1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
