
Surface mount LAN transformer with a 1:1 turns ratio, designed for signal applications. Features 350uH inductance, -1dB insertion loss, and -18dB return loss. Operates within a 0°C to 70°C temperature range. Packaged in tape and reel, this lead-free, RoHS compliant component utilizes gull wing leads for secure termination.
BEL S558-5999-M8-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-M8-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
