This telecom transformer features a module package with a 350uH inductance and a 1:1.41 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is available in tape and reel packaging.
BEL S558-5999-N3-F technical specifications.
| Package/Case | Module |
| Depth | 9.53mm |
| Inductance | 350uH |
| Insertion Loss | -2dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-N3-F to view detailed technical specifications.
No datasheet is available for this part.