
Surface mount telecom transformer featuring a 1:1 turns ratio and 4(1CT:1CT) configuration. This module offers 350uH inductance with a maximum insertion loss of -1dB and a return loss of -18dB. Designed for surface mounting with gull wing leads, it operates within a 0°C to 70°C temperature range and is supplied in tape and reel packaging.
BEL S558-5999-P3-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 5.71mm |
| Height - Seated (Max) | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-P3-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
