
Surface mount LAN pulse transformer featuring a 1:1 turns ratio and 350µH inductance. This module offers -1dB insertion loss and -18dB return loss, operating within a 0°C to 70°C temperature range. Designed with gull wing leads for SMD/SMT termination, it measures 27.81mm in length, 12.19mm in width, and 7.24mm in height (7.49mm max seated). Packaged in tape and reel, this lead-free component is RoHS compliant.
BEL S558-5999-Q3-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 7.24mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-Q3-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
