
Surface mount telecom transformer featuring a 1:1 turns ratio and 2(1CT:1CT) configuration. This module offers 350uH inductance with a maximum insertion loss of -1dB and a return loss of -12dB. Designed with gull wing leads for SMD termination, it operates within a temperature range of -40°C to 85°C. The component measures 12.32mm in length, 7.24mm in width, and 9.53mm in depth with a height of 5.71mm. It is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S558-5999-T5-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 9.53mm |
| Height | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-T5-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
