
Surface mountable datacom transformer for 10/100 BASE-T LAN applications. Features a 1:1 turns ratio with 350µH inductance, -1dB insertion loss, and -18dB return loss. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S558-5999-T7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 9.53mm |
| Height | 5.72mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-T7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.