
Surface mountable LAN transformer module supporting 10/100Base-TX. Features a 1:1 turns ratio, 350µH inductance, and 1.1Ω DC resistance. Operates within a -40°C to 85°C temperature range, offering -1dB insertion loss and 12dB return loss. Packaged in tape and reel for automated assembly.
BEL S558-5999-U7-F technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 1.1R |
| Depth | 9.53mm |
| Height | 5.72mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-U7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
