Telecom Transformer 2(1:1) 40 Terminal Gull Wing SMD
BEL S558-5999-Z4-F technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.