
Surface mountable datacom transformer for 10/100 BASE-T applications. Features a 1CT:1CT turns ratio and 350µH inductance. Offers -1dB insertion loss and -12dB return loss. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant module has dimensions of 12.32mm (L) x 7.24mm (W) x 5.71mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S558-5999-Z5-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 9.53mm |
| Height | 5.71mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-Z5-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
